Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
30 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
2
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2.10
Each (On a Reel of 5000) (ex VAT)
AED 2.205
Each (On a Reel of 5000) (inc. VAT)
Dual N-Channel MOSFET + Diode, 40 A, 30 V, 8-Pin SuperSO8 5 x 6 Infineon BSC0924NDIATMA1
5000
AED 2.10
Each (On a Reel of 5000) (ex VAT)
AED 2.205
Each (On a Reel of 5000) (inc. VAT)
Dual N-Channel MOSFET + Diode, 40 A, 30 V, 8-Pin SuperSO8 5 x 6 Infineon BSC0924NDIATMA1
Stock information temporarily unavailable.
5000
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
30 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Number of Elements per Chip
2