Technical Document
Specifications
Brand
InfineonMaximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
62.5 W
Package Type
PG-TDSON-8
Mounting Type
Through Hole
Channel Type
N
Pin Count
8
AED 51.71
AED 10.342 Each (In a Pack of 5) (ex VAT)
AED 54.30
AED 10.859 Each (In a Pack of 5) (inc. VAT)
5
AED 51.71
AED 10.342 Each (In a Pack of 5) (ex VAT)
AED 54.30
AED 10.859 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 10.342 | AED 51.71 |
50 - 495 | AED 8.61 | AED 43.05 |
500 - 995 | AED 7.35 | AED 36.75 |
1000 - 2495 | AED 7.245 | AED 36.22 |
2500+ | AED 7.088 | AED 35.44 |
Technical Document
Specifications
Brand
InfineonMaximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
62.5 W
Package Type
PG-TDSON-8
Mounting Type
Through Hole
Channel Type
N
Pin Count
8