Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon SIPMOS® P-Channel MOSFET Transistor, 1.9 A, 60 V, 3-Pin SOT-223 BSP171PH6327XTSA1

RS Stock No.: 911-4791Brand: InfineonManufacturers Part No.: BSP171P
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

1.9 A

Maximum Drain Source Voltage

60 V

Series

SIPMOS®

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

300 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.8 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.5mm

Number of Elements per Chip

1

Length

6.5mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.6mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

Infineon SIPMOS® P-Channel MOSFETs

The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,312.50

AED 1.312 Each (On a Reel of 1000) (ex VAT)

AED 1,378.12

AED 1.378 Each (On a Reel of 1000) (inc. VAT)

Infineon SIPMOS® P-Channel MOSFET Transistor, 1.9 A, 60 V, 3-Pin SOT-223 BSP171PH6327XTSA1

AED 1,312.50

AED 1.312 Each (On a Reel of 1000) (ex VAT)

AED 1,378.12

AED 1.378 Each (On a Reel of 1000) (inc. VAT)

Infineon SIPMOS® P-Channel MOSFET Transistor, 1.9 A, 60 V, 3-Pin SOT-223 BSP171PH6327XTSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000AED 1.312AED 1,312.50
2000 - 2000AED 1.26AED 1,260.00
3000+AED 1.208AED 1,207.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

1.9 A

Maximum Drain Source Voltage

60 V

Series

SIPMOS®

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

300 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.8 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.5mm

Number of Elements per Chip

1

Length

6.5mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.6mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

Infineon SIPMOS® P-Channel MOSFETs

The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more