Technical Document
Specifications
Brand
InfineonPower Switch Type
Low Side
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
42 V
Maximum Operating Current
2.17A
Number of Outputs
1
AED 12,800.00
AED 3.20 Each (On a Reel of 4000) (ex VAT)
AED 13,440.00
AED 3.36 Each (On a Reel of 4000) (inc. VAT)
4000
AED 12,800.00
AED 3.20 Each (On a Reel of 4000) (ex VAT)
AED 13,440.00
AED 3.36 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonPower Switch Type
Low Side
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
42 V
Maximum Operating Current
2.17A
Number of Outputs
1