Transistor, MOS, N ch,50V,BSS138N

RS Stock No.: 167-970Brand: InfineonManufacturers Part No.: BSS138N
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

230 mA

Maximum Drain Source Voltage

60 V

Package Type

PG-SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

360 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Typical Gate Charge @ Vgs

1.4 nC @ 10 V

Height

1mm

Width

1.3mm

You may be interested in
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
AED 0.882Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Transistor, MOS, N ch,50V,BSS138N
Select packaging type

P.O.A.

Each (In a Pack of 100) (ex VAT)

Transistor, MOS, N ch,50V,BSS138N
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
AED 0.882Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

230 mA

Maximum Drain Source Voltage

60 V

Package Type

PG-SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

360 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Typical Gate Charge @ Vgs

1.4 nC @ 10 V

Height

1mm

Width

1.3mm

You may be interested in
onsemi N-Channel MOSFET, 200 mA, 50 V, 3-Pin SOT-23 BSS138LT1G
AED 0.882Each (In a Pack of 25) (ex VAT)