Infineon BSS169I N-Channel MOSFET, 190 mA, 100 V Depletion, 3-Pin SOT-23 BSS169IXTSA1

Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
190 mA
Maximum Drain Source Voltage
100 V
Package Type
SOT-23
Series
BSS169I
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Depletion
Maximum Gate Threshold Voltage
1.8V
Number of Elements per Chip
1
AED 1,260.00
AED 0.42 Each (On a Reel of 3000) (ex VAT)
AED 1,323.00
AED 0.441 Each (On a Reel of 3000) (inc. VAT)
3000
AED 1,260.00
AED 0.42 Each (On a Reel of 3000) (ex VAT)
AED 1,323.00
AED 0.441 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.42 | AED 1,260.00 |
6000 - 12000 | AED 0.42 | AED 1,260.00 |
15000+ | AED 0.368 | AED 1,102.50 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
190 mA
Maximum Drain Source Voltage
100 V
Package Type
SOT-23
Series
BSS169I
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Depletion
Maximum Gate Threshold Voltage
1.8V
Number of Elements per Chip
1