Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
158 A
Maximum Drain Source Voltage
40 V
Package Type
PG-TSDSON-8
Mounting Type
Surface Mount
AED 15.44
AED 7.718 Each (In a Pack of 2) (ex VAT)
AED 16.21
AED 8.104 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 15.44
AED 7.718 Each (In a Pack of 2) (ex VAT)
AED 16.21
AED 8.104 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 7.718 | AED 15.44 |
20 - 48 | AED 6.878 | AED 13.76 |
50 - 98 | AED 6.405 | AED 12.81 |
100 - 198 | AED 5.985 | AED 11.97 |
200+ | AED 5.565 | AED 11.13 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
158 A
Maximum Drain Source Voltage
40 V
Package Type
PG-TSDSON-8
Mounting Type
Surface Mount