Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
28 V
Maximum Operating Current
4.5mA
Package Type
PG-TSDSO-14
Pin Count
14
AED 9,607.50
AED 3.202 Each (On a Reel of 3000) (ex VAT)
AED 10,087.88
AED 3.362 Each (On a Reel of 3000) (inc. VAT)
3000
AED 9,607.50
AED 3.202 Each (On a Reel of 3000) (ex VAT)
AED 10,087.88
AED 3.362 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
28 V
Maximum Operating Current
4.5mA
Package Type
PG-TSDSO-14
Pin Count
14