Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
2
Maximum Operating Supply Voltage
28 V
Maximum Operating Current
4.5mA
Package Type
PG-TSDSO-14
Pin Count
14
AED 50.21
AED 10.042 Each (In a Pack of 5) (ex VAT)
AED 52.72
AED 10.544 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 50.21
AED 10.042 Each (In a Pack of 5) (ex VAT)
AED 52.72
AED 10.544 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 10.042 | AED 50.21 |
25 - 45 | AED 8.549 | AED 42.74 |
50 - 120 | AED 7.931 | AED 39.66 |
125 - 245 | AED 7.416 | AED 37.08 |
250+ | AED 5.562 | AED 27.81 |
Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
2
Maximum Operating Supply Voltage
28 V
Maximum Operating Current
4.5mA
Package Type
PG-TSDSO-14
Pin Count
14