Technical Document
Specifications
Brand
InfineonPower Switch Topology
Low Side
Power Switch Type
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
10 V
Maximum Operating Current
5A
Number of Outputs
1
AED 24.46
AED 12.232 Each (In a Pack of 2) (ex VAT)
AED 25.68
AED 12.844 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 24.46
AED 12.232 Each (In a Pack of 2) (ex VAT)
AED 25.68
AED 12.844 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 12.232 | AED 24.46 |
20 - 48 | AED 10.815 | AED 21.63 |
50 - 98 | AED 10.448 | AED 20.90 |
100 - 198 | AED 9.922 | AED 19.84 |
200+ | AED 7.98 | AED 15.96 |
Technical Document
Specifications
Brand
InfineonPower Switch Topology
Low Side
Power Switch Type
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
10 V
Maximum Operating Current
5A
Number of Outputs
1