Technical Document
Specifications
Brand
InfineonPower Switch Type
Low Side
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
10 V
Maximum Operating Current
2A
Number of Outputs
1
Stock information temporarily unavailable.
AED 9,318.75
AED 3.728 Each (On a Reel of 2500) (ex VAT)
AED 9,784.69
AED 3.914 Each (On a Reel of 2500) (inc. VAT)
Infineon BTS3104SDLATMA1, 1Low Side, Low Side Power Switch IC
2500
AED 9,318.75
AED 3.728 Each (On a Reel of 2500) (ex VAT)
AED 9,784.69
AED 3.914 Each (On a Reel of 2500) (inc. VAT)
Infineon BTS3104SDLATMA1, 1Low Side, Low Side Power Switch IC
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonPower Switch Type
Low Side
Power Switch Topology
Low Side
Number of Channels
1
Maximum Operating Supply Voltage
10 V
Maximum Operating Current
2A
Number of Outputs
1