Infineon BTS50901EJAXUMA1High Side, High Side Power Switch Power Switch IC 8-Pin, DSO-8-43

RS Stock No.: 166-1150Brand: InfineonManufacturers Part No.: BTS50901EJAXUMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance

180mΩ

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

3A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSO-8-43

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.45mm

Country of Origin

Malaysia

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8,268.75

AED 3.308 Each (On a Reel of 2500) (ex VAT)

AED 8,682.19

AED 3.473 Each (On a Reel of 2500) (inc. VAT)

Infineon BTS50901EJAXUMA1High Side, High Side Power Switch Power Switch IC 8-Pin, DSO-8-43

AED 8,268.75

AED 3.308 Each (On a Reel of 2500) (ex VAT)

AED 8,682.19

AED 3.473 Each (On a Reel of 2500) (inc. VAT)

Infineon BTS50901EJAXUMA1High Side, High Side Power Switch Power Switch IC 8-Pin, DSO-8-43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance

180mΩ

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

3A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSO-8-43

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.45mm

Country of Origin

Malaysia

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more