Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BTS724G Power Switch IC 20-Pin, DSO

RS Stock No.: 823-5787PBrand: InfineonManufacturers Part No.: BTS724G
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

20

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

12.8 x 7.6 x 2.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon BTS724G Power Switch IC 20-Pin, DSO
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon BTS724G Power Switch IC 20-Pin, DSO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

20

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

12.8 x 7.6 x 2.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in