Technical Document
Specifications
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Data Bus Width
8bit
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.49 x 7.59 x 2.36mm
Length
10.49mm
Width
7.59mm
Height
2.36mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Number of Words
128K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
AED 794.54
AED 17.272 Each (In a Tube of 46) (ex VAT)
AED 834.27
AED 18.136 Each (In a Tube of 46) (inc. VAT)
46
AED 794.54
AED 17.272 Each (In a Tube of 46) (ex VAT)
AED 834.27
AED 18.136 Each (In a Tube of 46) (inc. VAT)
46
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Data Bus Width
8bit
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.49 x 7.59 x 2.36mm
Length
10.49mm
Width
7.59mm
Height
2.36mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Number of Words
128K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit