Technical Document
Specifications
Brand
InfineonMemory Size
1Mbit
Organisation
64K x 16 bit
Number of Words
64K
Number of Bits per Word
16bit
Maximum Random Access Time
10ns
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
44
Dimensions
18.51 x 10.26 x 1.04mm
Height
1.04mm
Maximum Operating Supply Voltage
3.6 V
Width
10.26mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Length
18.51mm
AED 29.51
AED 9.836 Each (In a Pack of 3) (ex VAT)
AED 30.99
AED 10.328 Each (In a Pack of 3) (inc. VAT)
Standard
3
AED 29.51
AED 9.836 Each (In a Pack of 3) (ex VAT)
AED 30.99
AED 10.328 Each (In a Pack of 3) (inc. VAT)
Standard
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMemory Size
1Mbit
Organisation
64K x 16 bit
Number of Words
64K
Number of Bits per Word
16bit
Maximum Random Access Time
10ns
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
44
Dimensions
18.51 x 10.26 x 1.04mm
Height
1.04mm
Maximum Operating Supply Voltage
3.6 V
Width
10.26mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Length
18.51mm