Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CY7C65632-28LTXCT, USB Controller, 4-Channel, USB 2.0, 5 V, 28-Pin QFN

RS Stock No.: 184-0041Brand: InfineonManufacturers Part No.: CY7C65632-28LTXCT
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

4

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.7mm

Height

0.7mm

Length

5mm

Maximum Operating Temperature

+70 °C

Width

5mm

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 16,866.25

AED 6.746 Each (On a Reel of 2500) (ex VAT)

AED 17,709.56

AED 7.083 Each (On a Reel of 2500) (inc. VAT)

Infineon CY7C65632-28LTXCT, USB Controller, 4-Channel, USB 2.0, 5 V, 28-Pin QFN

AED 16,866.25

AED 6.746 Each (On a Reel of 2500) (ex VAT)

AED 17,709.56

AED 7.083 Each (On a Reel of 2500) (inc. VAT)

Infineon CY7C65632-28LTXCT, USB Controller, 4-Channel, USB 2.0, 5 V, 28-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Transceivers

4

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Dimensions

5 x 5 x 0.7mm

Height

0.7mm

Length

5mm

Maximum Operating Temperature

+70 °C

Width

5mm

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in