Infineon CY7C68013A-100AXC, USB Controller, 480Mbps, USB 1.1, USB 2.0, 3.3 V, 100-Pin TQFP

RS Stock No.: 125-4134Brand: InfineonManufacturers Part No.: CY7C68013A-100AXC
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Controller IC

Protocols Supported

USB 1.1, USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

20 x 14 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Temperature

+75 °C

Width

14mm

Minimum Operating Temperature

0 °C

Product details

USB Controllers, Hi-Speed USB Peripherals, EZ-USB, Cypress Semiconductor

EZ-USB AT2LP implements a bridge function between a USB port and one or two ATA- or ATAPI-based mass storage device ports.
EZ-USB FX2LP is low-power, highly integrated USB 2.0 microcontroller.
EZ-USB NX2LP-Flex is a fixed-function, low-power programmable USB to NAND controller.

USB (Universal Serial Bus), Cypress Semiconductor

USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 89.78

AED 89.78 Each (ex VAT)

AED 94.27

AED 94.27 Each (inc. VAT)

Infineon CY7C68013A-100AXC, USB Controller, 480Mbps, USB 1.1, USB 2.0, 3.3 V, 100-Pin TQFP
Select packaging type

AED 89.78

AED 89.78 Each (ex VAT)

AED 94.27

AED 94.27 Each (inc. VAT)

Infineon CY7C68013A-100AXC, USB Controller, 480Mbps, USB 1.1, USB 2.0, 3.3 V, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Controller IC

Protocols Supported

USB 1.1, USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

20 x 14 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Temperature

+75 °C

Width

14mm

Minimum Operating Temperature

0 °C

Product details

USB Controllers, Hi-Speed USB Peripherals, EZ-USB, Cypress Semiconductor

EZ-USB AT2LP implements a bridge function between a USB port and one or two ATA- or ATAPI-based mass storage device ports.
EZ-USB FX2LP is low-power, highly integrated USB 2.0 microcontroller.
EZ-USB NX2LP-Flex is a fixed-function, low-power programmable USB to NAND controller.

USB (Universal Serial Bus), Cypress Semiconductor

USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more