Technical Document
Specifications
Brand
InfineonInterface Type
Serial-I2C
Sensing Technology
Capacitive
Sensing Wire Type
2-Wire
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Typical Operating Supply Voltage
2.4 to 5.25 V
Dimensions
3 x 3 x 0.55mm
Length
3mm
Sensor Type
Touch Screen Controllers
Width
3mm
Height
0.55mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
Touch Screen Controllers
AED 64.05
AED 12.81 Each (In a Pack of 5) (ex VAT)
AED 67.25
AED 13.45 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 64.05
AED 12.81 Each (In a Pack of 5) (ex VAT)
AED 67.25
AED 13.45 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 12.81 | AED 64.05 |
25 - 45 | AED 12.022 | AED 60.11 |
50 - 95 | AED 11.025 | AED 55.12 |
100 - 245 | AED 10.238 | AED 51.19 |
250+ | AED 9.608 | AED 48.04 |
Technical Document
Specifications
Brand
InfineonInterface Type
Serial-I2C
Sensing Technology
Capacitive
Sensing Wire Type
2-Wire
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Typical Operating Supply Voltage
2.4 to 5.25 V
Dimensions
3 x 3 x 0.55mm
Length
3mm
Sensor Type
Touch Screen Controllers
Width
3mm
Height
0.55mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.