Technical Document
Specifications
Brand
InfineonFamily Name
CY8C21434
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
PSoC
Device Core
PSOC™
Data Bus Width
32bit
Program Memory Size
8 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
AED 24.73
AED 24.73 Each (ex VAT)
AED 25.97
AED 25.97 Each (inc. VAT)
1
AED 24.73
AED 24.73 Each (ex VAT)
AED 25.97
AED 25.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 24.73 |
10 - 24 | AED 23.47 |
25 - 49 | AED 21.05 |
50 - 99 | AED 20.63 |
100+ | AED 20.53 |
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C21434
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
PSoC
Device Core
PSOC™
Data Bus Width
32bit
Program Memory Size
8 kB
Maximum Frequency
24MHz
Program Memory Type
Flash