Infineon, 32bit PSoC, CY8C24223A Microcontroller, 24MHz, 4 kB Flash, 20-Pin SSOP

RS Stock No.: 273-3085Brand: InfineonManufacturers Part No.: CY8C24223A-24PVXI
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C24223A

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

32bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,327.10

AED 20.108 Each (In a Tube of 66) (ex VAT)

AED 1,393.45

AED 21.113 Each (In a Tube of 66) (inc. VAT)

Infineon, 32bit PSoC, CY8C24223A Microcontroller, 24MHz, 4 kB Flash, 20-Pin SSOP

AED 1,327.10

AED 20.108 Each (In a Tube of 66) (ex VAT)

AED 1,393.45

AED 21.113 Each (In a Tube of 66) (inc. VAT)

Infineon, 32bit PSoC, CY8C24223A Microcontroller, 24MHz, 4 kB Flash, 20-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
66 - 66AED 20.108AED 1,327.10
132+AED 17.43AED 1,150.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C24223A

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

32bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more