Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Infineon CY8C27443-24PVXIT, 32bit Microcontroller, CY8C27, 24MHz, 16 kB Flash, 28-Pin SSOP

RS Stock No.: 178-3289Brand: InfineonManufacturers Part No.: CY8C27443-24PVXIT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C27

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 5.25 V

Height

1.85mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Dimensions

10.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 8 bit)

Instruction Set Architecture

Harvard

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10.4mm

ADCs

1 x 14 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 93.22

AED 46.608 Each (In a Pack of 2) (ex VAT)

AED 97.88

AED 48.938 Each (In a Pack of 2) (inc. VAT)

Infineon CY8C27443-24PVXIT, 32bit Microcontroller, CY8C27, 24MHz, 16 kB Flash, 28-Pin SSOP
Select packaging type

AED 93.22

AED 46.608 Each (In a Pack of 2) (ex VAT)

AED 97.88

AED 48.938 Each (In a Pack of 2) (inc. VAT)

Infineon CY8C27443-24PVXIT, 32bit Microcontroller, CY8C27, 24MHz, 16 kB Flash, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 46.608AED 93.22
20 - 48AED 41.406AED 82.81
50 - 98AED 37.492AED 74.98
100 - 198AED 34.711AED 69.42
200+AED 32.394AED 64.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C27

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 5.25 V

Height

1.85mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Dimensions

10.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 8 bit)

Instruction Set Architecture

Harvard

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10.4mm

ADCs

1 x 14 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more