Technical Document
Specifications
Brand
InfineonProcessing Unit
Microprocessor
Application
Automotive, Capsense Development, DElta Sigma ADCs, Embedded, Flash, I/O, LED, PSoC 1 Mixed-Signal Array, SRAM, USB
Technology
CMOS
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
48
Dimensions
16 x 7.6 x 2.79mm
Height
2.79mm
Length
16mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
7.6mm
Product details
PSoC 1 (M8C Core), Cypress
The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.
AED 44.47
AED 44.47 Each (ex VAT)
AED 46.69
AED 46.69 Each (inc. VAT)
Standard
1
AED 44.47
AED 44.47 Each (ex VAT)
AED 46.69
AED 46.69 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 44.47 |
10 - 24 | AED 40.00 |
25 - 49 | AED 35.54 |
50+ | AED 34.65 |
Technical Document
Specifications
Brand
InfineonProcessing Unit
Microprocessor
Application
Automotive, Capsense Development, DElta Sigma ADCs, Embedded, Flash, I/O, LED, PSoC 1 Mixed-Signal Array, SRAM, USB
Technology
CMOS
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
48
Dimensions
16 x 7.6 x 2.79mm
Height
2.79mm
Length
16mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
7.6mm
Product details
PSoC 1 (M8C Core), Cypress
The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.