Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CY8C3245AXI-158, CMOS System On Chip SOC 100-Pin TQFP

RS Stock No.: 178-3273Brand: InfineonManufacturers Part No.: CY8C3245AXI-158
brand-logo
View all in System-On-Chips

Technical Document

Specifications

Processing Unit

Microcontroller

Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Length

14mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

14mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,962.58

AED 32.918 Each (In a Tray of 90) (ex VAT)

AED 3,110.71

AED 34.564 Each (In a Tray of 90) (inc. VAT)

Infineon CY8C3245AXI-158, CMOS System On Chip SOC 100-Pin TQFP

AED 2,962.58

AED 32.918 Each (In a Tray of 90) (ex VAT)

AED 3,110.71

AED 34.564 Each (In a Tray of 90) (inc. VAT)

Infineon CY8C3245AXI-158, CMOS System On Chip SOC 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Processing Unit

Microcontroller

Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

14 x 14 x 1.4mm

Height

1.4mm

Length

14mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

14mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more