Technical Document
Specifications
Brand
InfineonProcessing Unit
Microcontroller
Technology
CMOS
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Width
14mm
AED 91.80
AED 45.90 Each (In a Pack of 2) (ex VAT)
AED 96.39
AED 48.195 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 91.80
AED 45.90 Each (In a Pack of 2) (ex VAT)
AED 96.39
AED 48.195 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 45.90 | AED 91.80 |
20 - 48 | AED 42.15 | AED 84.30 |
50 - 98 | AED 39.20 | AED 78.40 |
100 - 198 | AED 38.75 | AED 77.50 |
200+ | AED 38.45 | AED 76.90 |
Technical Document
Specifications
Brand
InfineonProcessing Unit
Microcontroller
Technology
CMOS
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Width
14mm