Infineon, 8bit PSoC, CY8C32 Microcontroller, 50MHz, 64 kB Flash, 100-Pin TQFP

RS Stock No.: 273-3102Brand: InfineonManufacturers Part No.: CY8C3246AXI-138
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 48.56

AED 48.56 Each (ex VAT)

AED 50.99

AED 50.99 Each (inc. VAT)

Infineon, 8bit PSoC, CY8C32 Microcontroller, 50MHz, 64 kB Flash, 100-Pin TQFP

AED 48.56

AED 48.56 Each (ex VAT)

AED 50.99

AED 50.99 Each (inc. VAT)

Infineon, 8bit PSoC, CY8C32 Microcontroller, 50MHz, 64 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more