Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CY8C4014LQI-421, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4000, 16MHz, 16 kB Flash, 16-Pin QFN

RS Stock No.: 273-3111Brand: InfineonManufacturers Part No.: CY8C4014LQI-421
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PSoC 4000

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,189.90

AED 6.51 Each (In a Tray of 490) (ex VAT)

AED 3,349.40

AED 6.836 Each (In a Tray of 490) (inc. VAT)

Infineon CY8C4014LQI-421, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4000, 16MHz, 16 kB Flash, 16-Pin QFN

AED 3,189.90

AED 6.51 Each (In a Tray of 490) (ex VAT)

AED 3,349.40

AED 6.836 Each (In a Tray of 490) (inc. VAT)

Infineon CY8C4014LQI-421, 32bit ARM Cortex M0 CPU Microcontroller, PSoC 4000, 16MHz, 16 kB Flash, 16-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PSoC 4000

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more