Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4045
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
AED 9.76
AED 9.76 Each (ex VAT)
AED 10.25
AED 10.25 Each (inc. VAT)
Infineon, 32bit ARM Cortex M0 CPU, CY8C4045 Microcontroller, 48MHz, 32 kB Flash, 24-Pin QFN
1
AED 9.76
AED 9.76 Each (ex VAT)
AED 10.25
AED 10.25 Each (inc. VAT)
Infineon, 32bit ARM Cortex M0 CPU, CY8C4045 Microcontroller, 48MHz, 32 kB Flash, 24-Pin QFN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 9.76 |
10 - 24 | AED 8.87 |
25 - 49 | AED 7.66 |
50 - 99 | AED 7.56 |
100+ | AED 7.51 |
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4045
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
Program Memory Type
Flash