Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4000T
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
Thailand
AED 84.60
AED 42.30 Each (In a Bag of 2) (ex VAT)
AED 88.83
AED 44.415 Each (In a Bag of 2) (inc. VAT)
Standard
2
AED 84.60
AED 42.30 Each (In a Bag of 2) (ex VAT)
AED 88.83
AED 44.415 Each (In a Bag of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
2 - 18 | AED 42.30 | AED 84.60 |
20 - 198 | AED 41.30 | AED 82.60 |
200+ | AED 40.65 | AED 81.30 |
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4000T
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
Thailand