Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4100
Family Name
PSOC™ 4100
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
AED 14.38
AED 14.38 Each (ex VAT)
AED 15.10
AED 15.10 Each (inc. VAT)
1
AED 14.38
AED 14.38 Each (ex VAT)
AED 15.10
AED 15.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 14.38 |
10 - 24 | AED 12.97 |
25 - 49 | AED 12.34 |
50 - 74 | AED 12.23 |
75+ | AED 12.18 |
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4100
Family Name
PSOC™ 4100
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash