Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4100
Family Name
PSOC™ 4100
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
40
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
AED 23.57
AED 23.57 Each (ex VAT)
AED 24.75
AED 24.75 Each (inc. VAT)
Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4100 Microcontroller, 48MHz, 32 kB Flash, 40-Pin QFN
1
AED 23.57
AED 23.57 Each (ex VAT)
AED 24.75
AED 24.75 Each (inc. VAT)
Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4100 Microcontroller, 48MHz, 32 kB Flash, 40-Pin QFN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 23.57 |
50 - 99 | AED 20.00 |
100 - 249 | AED 17.38 |
250 - 999 | AED 16.48 |
1000+ | AED 12.55 |
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC 4100
Family Name
PSOC™ 4100
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
40
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
48MHz
Program Memory Type
Flash