Technical Document
Specifications
Brand
InfineonFamily Name
PSOC™ 4200
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
AED 39.32
AED 39.32 Each (ex VAT)
AED 41.29
AED 41.29 Each (inc. VAT)
Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4200 Microcontroller, 48MHz, 128 kB Flash, 48-Pin TQFP
1
AED 39.32
AED 39.32 Each (ex VAT)
AED 41.29
AED 41.29 Each (inc. VAT)
Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4200 Microcontroller, 48MHz, 128 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 39.32 |
10 - 24 | AED 35.44 |
25 - 49 | AED 33.86 |
50 - 99 | AED 33.13 |
100+ | AED 29.50 |
Technical Document
Specifications
Brand
InfineonFamily Name
PSOC™ 4200
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0 CPU
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
Program Memory Type
Flash