Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Infineon CY8C4247LQI-BL483, 32bit ARM Cortex M0 Microcontroller, CY8C4247-BL, 48MHz, 128 kB Flash, 56-Pin QFN

RS Stock No.: 273-3186Brand: InfineonManufacturers Part No.: CY8C4247LQI-BL483
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C4247-BL

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 32.19

AED 32.19 Each (ex VAT)

AED 33.80

AED 33.80 Each (inc. VAT)

Infineon CY8C4247LQI-BL483, 32bit ARM Cortex M0 Microcontroller, CY8C4247-BL, 48MHz, 128 kB Flash, 56-Pin QFN

AED 32.19

AED 32.19 Each (ex VAT)

AED 33.80

AED 33.80 Each (inc. VAT)

Infineon CY8C4247LQI-BL483, 32bit ARM Cortex M0 Microcontroller, CY8C4247-BL, 48MHz, 128 kB Flash, 56-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 32.19
10 - 24AED 29.05
25 - 49AED 24.05
50 - 99AED 23.59
100+AED 23.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C4247-BL

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more