Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4200L Microcontroller, 48MHz, 256 kB Flash, 64-Pin TQFP

RS Stock No.: 273-3187Brand: InfineonManufacturers Part No.: CY8C4248AZI-L475
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PSoC 4200L

Family Name

PSOC™ 4200L

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,048.00

AED 37.80 Each (In a Tray of 160) (ex VAT)

AED 6,350.40

AED 39.69 Each (In a Tray of 160) (inc. VAT)

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4200L Microcontroller, 48MHz, 256 kB Flash, 64-Pin TQFP

AED 6,048.00

AED 37.80 Each (In a Tray of 160) (ex VAT)

AED 6,350.40

AED 39.69 Each (In a Tray of 160) (inc. VAT)

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4200L Microcontroller, 48MHz, 256 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PSoC 4200L

Family Name

PSOC™ 4200L

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more