Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4248-BL
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
56
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
AED 25.78
AED 25.78 Each (ex VAT)
AED 27.07
AED 27.07 Each (inc. VAT)
1
AED 25.78
AED 25.78 Each (ex VAT)
AED 27.07
AED 27.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C4248-BL
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
56
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
Program Memory Type
Flash