Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4700S Microcontroller, 48MHz, 32 kB Flash, 48-Pin TQFP

RS Stock No.: 273-3198Brand: InfineonManufacturers Part No.: CY8C4745AZI-S413
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PSoC 4700S

Family Name

PSOC™ 4700S

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.30

AED 29.30 Each (ex VAT)

AED 30.76

AED 30.76 Each (inc. VAT)

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4700S Microcontroller, 48MHz, 32 kB Flash, 48-Pin TQFP

AED 29.30

AED 29.30 Each (ex VAT)

AED 30.76

AED 30.76 Each (inc. VAT)

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4700S Microcontroller, 48MHz, 32 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 29.30
10 - 24AED 26.62
25 - 49AED 24.41
50 - 99AED 23.99
100+AED 22.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PSoC 4700S

Family Name

PSOC™ 4700S

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more