Technical Document
Specifications
Brand
InfineonFamily Name
CY8C9540A
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
48
Device Core
PSoC
Data Bus Width
8 bit, 16 bit
Program Memory Size
11 kB
Maximum Frequency
24MHz
Program Memory Type
EPROM
Stock information temporarily unavailable.
AED 1,282.05
AED 42.735 Each (In a Tube of 30) (ex VAT)
AED 1,346.15
AED 44.872 Each (In a Tube of 30) (inc. VAT)
Infineon, 8 bit, 16 bit PSoC, CY8C9540A Microcontroller, 24MHz, 11 kB EPROM, 48-Pin SSOP
30
AED 1,282.05
AED 42.735 Each (In a Tube of 30) (ex VAT)
AED 1,346.15
AED 44.872 Each (In a Tube of 30) (inc. VAT)
Infineon, 8 bit, 16 bit PSoC, CY8C9540A Microcontroller, 24MHz, 11 kB EPROM, 48-Pin SSOP
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
30 - 90 | AED 42.735 | AED 1,282.05 |
120+ | AED 37.642 | AED 1,129.28 |
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C9540A
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
48
Device Core
PSoC
Data Bus Width
8 bit, 16 bit
Program Memory Size
11 kB
Maximum Frequency
24MHz
Program Memory Type
EPROM