Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CY8C9560A-24AXI, 8 bit, 16 bit PSoC Microcontroller, CY8C9560A, 24MHz, 27 kB EPROM, 100-Pin TQFP

RS Stock No.: 273-3236Brand: InfineonManufacturers Part No.: CY8C9560A-24AXI
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C9560A

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PSoC

Data Bus Width

8 bit, 16 bit

Program Memory Size

27 kB

Maximum Frequency

24MHz

Program Memory Type

EPROM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 46.57

AED 46.57 Each (ex VAT)

AED 48.90

AED 48.90 Each (inc. VAT)

Infineon CY8C9560A-24AXI, 8 bit, 16 bit PSoC Microcontroller, CY8C9560A, 24MHz, 27 kB EPROM, 100-Pin TQFP

AED 46.57

AED 46.57 Each (ex VAT)

AED 48.90

AED 48.90 Each (inc. VAT)

Infineon CY8C9560A-24AXI, 8 bit, 16 bit PSoC Microcontroller, CY8C9560A, 24MHz, 27 kB EPROM, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 46.57
10 - 24AED 44.78
25 - 49AED 40.58
50 - 99AED 39.74
100+AED 37.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C9560A

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PSoC

Data Bus Width

8 bit, 16 bit

Program Memory Size

27 kB

Maximum Frequency

24MHz

Program Memory Type

EPROM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more