Technical Document
Specifications
Brand
InfineonClassification
Development Board
Technology
PSoC
Processor Family Name
PsoC
Processor Part Number
CY8C3866AXI-040
Processor Type
MCU
Product details
CY8CKIT-030 PSoC 3 Development Kit, Cypress
The CY8CKIT-030 PSoC 3 Development Kit allows you to develop precision analogue and low-power designs using PSoC 3 with the PSoC Creator or PSoC Programmer software. PSoC 3 is a Programmable System-on-Chip platform for 8-bit and 16-bit applications.
The Kit has an onboard programmer/debugger, which lets you program the PSoC 3 without connecting Miniprog3.
Kit Contents
PSoC 3 Development Board
LCD Character Display
USB Standard Type-A to Mini-B cable
Quick Start Guide
Kit CD, which includes: PSoC Creator, PSoC Programmer, Projects and Documentation
AED 517.02
AED 517.02 Each (ex VAT)
AED 542.87
AED 542.87 Each (inc. VAT)
1
AED 517.02
AED 517.02 Each (ex VAT)
AED 542.87
AED 542.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonClassification
Development Board
Technology
PSoC
Processor Family Name
PsoC
Processor Part Number
CY8C3866AXI-040
Processor Type
MCU
Product details
CY8CKIT-030 PSoC 3 Development Kit, Cypress
The CY8CKIT-030 PSoC 3 Development Kit allows you to develop precision analogue and low-power designs using PSoC 3 with the PSoC Creator or PSoC Programmer software. PSoC 3 is a Programmable System-on-Chip platform for 8-bit and 16-bit applications.
The Kit has an onboard programmer/debugger, which lets you program the PSoC 3 without connecting Miniprog3.
Kit Contents
PSoC 3 Development Board
LCD Character Display
USB Standard Type-A to Mini-B cable
Quick Start Guide
Kit CD, which includes: PSoC Creator, PSoC Programmer, Projects and Documentation