Technical Document
Specifications
Brand
InfineonClassification
Development Board
Kit Name
Pioneer
Technology
PSoC
Device Core
ARM Cortex M0
Processor Family Name
PsoC
Processor Part Number
CY8C4245AXI-483
Processor Type
MCU
Product details
CY8CKIT-042 PSoC 4200 Pioneer Kit, Cypress
The CY8CKIT-042 PSoC 4 Pioneer development kit is an easy-to-use cost-effective platform that will enable you to create and design with ease. The development kit has been designed to allow for maximum design flexibility enabling Arduino shields hardware compatibility and easy to use, FCC-certified PSoC 4 BLE and PRoC BLE modules. The development platform allows you to easily develop embedded solutions that require both mixed-signal capabilities and a Bluetooth LE radio.
PSoC Creator™ software runs on a PC so you can design your system, write application firmware, download code to the PSoC and step-through it using the built-in debugger.
Whats on board?
- 48MHz CY8C4245AXI-483 Cortex-M0 core PSoC 4200 with 32KB Flash memory, 4KB SRAM
- On-board CY8C5868LTI-LP039 PSoC 5LP based programmer/debugger
- On-board NCP1117DT +3.3V voltage regulator
- CapSense® touch slider with SmartSense Auto-Tuning
- Reset pushbutton for PSoC 4
- User pushbutton
- User RGB LED
- Status LED for PSoC 5LP
- USB mini-B connector for programming/debugging of PSoC 4
- 6-pin Digilent Pmod expansion connector
- Arduino Uno v3 Shield headers
- 10-pin programming header for PSoC 5LP
- 12-pin extension header for PSoC 5LP GPIO
- Powered from USB connector (Vbus +5Vdc) or Arduino Shield header (Vin +5 to +12Vdc)
Applications
- Embedded Design & Development
- Sensing & Instrumentation
- Power Management
- Communications & Networking
- Signal Processing
The CY8CKIT-042-BLE (RS 125-4487) kit features PSoC 4 with added BLE (Bluetooth 4.1) wireless functionality.
Supplied with
Quick Start Guide, USB-A to Mini-B cable, 6 x Jumper Wires
AED 212.57
AED 212.57 Each (ex VAT)
AED 223.20
AED 223.20 Each (inc. VAT)
1
AED 212.57
AED 212.57 Each (ex VAT)
AED 223.20
AED 223.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonClassification
Development Board
Kit Name
Pioneer
Technology
PSoC
Device Core
ARM Cortex M0
Processor Family Name
PsoC
Processor Part Number
CY8C4245AXI-483
Processor Type
MCU
Product details
CY8CKIT-042 PSoC 4200 Pioneer Kit, Cypress
The CY8CKIT-042 PSoC 4 Pioneer development kit is an easy-to-use cost-effective platform that will enable you to create and design with ease. The development kit has been designed to allow for maximum design flexibility enabling Arduino shields hardware compatibility and easy to use, FCC-certified PSoC 4 BLE and PRoC BLE modules. The development platform allows you to easily develop embedded solutions that require both mixed-signal capabilities and a Bluetooth LE radio.
PSoC Creator™ software runs on a PC so you can design your system, write application firmware, download code to the PSoC and step-through it using the built-in debugger.
Whats on board?
- 48MHz CY8C4245AXI-483 Cortex-M0 core PSoC 4200 with 32KB Flash memory, 4KB SRAM
- On-board CY8C5868LTI-LP039 PSoC 5LP based programmer/debugger
- On-board NCP1117DT +3.3V voltage regulator
- CapSense® touch slider with SmartSense Auto-Tuning
- Reset pushbutton for PSoC 4
- User pushbutton
- User RGB LED
- Status LED for PSoC 5LP
- USB mini-B connector for programming/debugging of PSoC 4
- 6-pin Digilent Pmod expansion connector
- Arduino Uno v3 Shield headers
- 10-pin programming header for PSoC 5LP
- 12-pin extension header for PSoC 5LP GPIO
- Powered from USB connector (Vbus +5Vdc) or Arduino Shield header (Vin +5 to +12Vdc)
Applications
- Embedded Design & Development
- Sensing & Instrumentation
- Power Management
- Communications & Networking
- Signal Processing
The CY8CKIT-042-BLE (RS 125-4487) kit features PSoC 4 with added BLE (Bluetooth 4.1) wireless functionality.
Supplied with
Quick Start Guide, USB-A to Mini-B cable, 6 x Jumper Wires