Technical Document
Specifications
Brand
InfineonClassification
Development Board
Kit Name
5LP Prototyping
Technology
PSoC
Device Core
ARM Cortex M3
Processor Family Name
PsoC
Processor Part Number
CY8C5888LTI-LP097
Processor Type
MCU
Country of Origin
India
Product details
CY8CKIT-059 PSoC 5LP Prototyping Kit with 'Snap-Away' Programmer/Debugger
The CY8CKIT-059 PSoC 5LP prototype development kit is designed as an easy to use and cost effective prototype platform. The Kit offers unmatched high-precision analog and the flexibility to design custom system solutions, The development kit also offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility.
Designers can use PSoC 5LP with PSoC Creator components to shorten design schedules accelerating time-to-market. The kit provides a low-cost alternative to device samples while providing a platform to easily develop and integrate the PSoC 5LP device into your end-system.
Whats on board?
- PSoC 5LP device
- PSoC 5LP header ports J1 and J2
- Micro-USB connector, J6
- PSoC 5LP program/debug JTAG header, J5
- KitProg (PSoC 5LP) device
- KitProg ports J8 and J9 (GPIO)
- SWD connection J3 and J7
- PCB USB connector
- One amber LED (Power)
- One green LED (Status)
- One blue LED (User)
- User push button and reset button
- External reference capacitors (ADC Bypass)
- CapSense capacitor (CMOD)
- Programming connector, J3
- Perforated snappable board design
Benefits
- Micro-USB header for creating prototypes with full speed USB 2.0 connectivity
-32-bit ARM Cortex-M3 CPU core
-Boost startup from 0.5V, Single-cell battery operation
-300nA low leakage Hibernate low power mode
-Versatile I/O system
-Digital peripherals
-Programming, debug, and trace
-Precision, programmable clocking
-Supports PSoC creator
Applications
Embedded Design & Development
AED 105.05
AED 105.05 Each (ex VAT)
AED 110.30
AED 110.30 Each (inc. VAT)
1
AED 105.05
AED 105.05 Each (ex VAT)
AED 110.30
AED 110.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonClassification
Development Board
Kit Name
5LP Prototyping
Technology
PSoC
Device Core
ARM Cortex M3
Processor Family Name
PsoC
Processor Part Number
CY8C5888LTI-LP097
Processor Type
MCU
Country of Origin
India
Product details
CY8CKIT-059 PSoC 5LP Prototyping Kit with 'Snap-Away' Programmer/Debugger
The CY8CKIT-059 PSoC 5LP prototype development kit is designed as an easy to use and cost effective prototype platform. The Kit offers unmatched high-precision analog and the flexibility to design custom system solutions, The development kit also offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility.
Designers can use PSoC 5LP with PSoC Creator components to shorten design schedules accelerating time-to-market. The kit provides a low-cost alternative to device samples while providing a platform to easily develop and integrate the PSoC 5LP device into your end-system.
Whats on board?
- PSoC 5LP device
- PSoC 5LP header ports J1 and J2
- Micro-USB connector, J6
- PSoC 5LP program/debug JTAG header, J5
- KitProg (PSoC 5LP) device
- KitProg ports J8 and J9 (GPIO)
- SWD connection J3 and J7
- PCB USB connector
- One amber LED (Power)
- One green LED (Status)
- One blue LED (User)
- User push button and reset button
- External reference capacitors (ADC Bypass)
- CapSense capacitor (CMOD)
- Programming connector, J3
- Perforated snappable board design
Benefits
- Micro-USB header for creating prototypes with full speed USB 2.0 connectivity
-32-bit ARM Cortex-M3 CPU core
-Boost startup from 0.5V, Single-cell battery operation
-300nA low leakage Hibernate low power mode
-Versatile I/O system
-Digital peripherals
-Programming, debug, and trace
-Precision, programmable clocking
-Supports PSoC creator
Applications
Embedded Design & Development