Technical Document
Specifications
Brand
InfineonSensor Type
Proximity Sensor
Maximum Switching Frequency
400 kHz
Maximum Output Current
6mA
Maximum Output Voltage
0.6 V
Sensing Distance
30cm
Package Type
SOIC
Pin Count
8
Minimum Operating Supply Voltage
1.71 V
Maximum Operating Supply Voltage
5.5 V
Series
CY8CMBR3002
AED 39.38
AED 7.875 Each (In a Pack of 5) (ex VAT)
AED 41.35
AED 8.269 Each (In a Pack of 5) (inc. VAT)
5
AED 39.38
AED 7.875 Each (In a Pack of 5) (ex VAT)
AED 41.35
AED 8.269 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 7.875 | AED 39.38 |
10 - 20 | AED 7.245 | AED 36.22 |
25 - 45 | AED 7.245 | AED 36.22 |
50 - 95 | AED 7.192 | AED 35.96 |
100+ | AED 6.352 | AED 31.76 |
Technical Document
Specifications
Brand
InfineonSensor Type
Proximity Sensor
Maximum Switching Frequency
400 kHz
Maximum Output Current
6mA
Maximum Output Voltage
0.6 V
Sensing Distance
30cm
Package Type
SOIC
Pin Count
8
Minimum Operating Supply Voltage
1.71 V
Maximum Operating Supply Voltage
5.5 V
Series
CY8CMBR3002