Technical Document
Specifications
Brand
InfineonInterface Type
I2C
Sensing Technology
Capacitive
Sensing Wire Type
2-Wire
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Typical Operating Supply Voltage
1.8 V
Dimensions
4.97 x 3.98 x 1.47mm
Length
4.97mm
Sensor Type
Touch Screen Controllers
Width
3.98mm
Height
1.47mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
AED 12,231.25
AED 4.892 Each (On a Reel of 2500) (ex VAT)
AED 12,842.81
AED 5.137 Each (On a Reel of 2500) (inc. VAT)
2500
AED 12,231.25
AED 4.892 Each (On a Reel of 2500) (ex VAT)
AED 12,842.81
AED 5.137 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonInterface Type
I2C
Sensing Technology
Capacitive
Sensing Wire Type
2-Wire
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Typical Operating Supply Voltage
1.8 V
Dimensions
4.97 x 3.98 x 1.47mm
Length
4.97mm
Sensor Type
Touch Screen Controllers
Width
3.98mm
Height
1.47mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C