Technical Document
Specifications
Brand
InfineonBluetooth Class
Class 1
Bluetooth Version
5
Maximum Output Power
20dBm
Receiver Sensitivity
-95dBm
Supported I/O Interfaces
I2C, SPI, UART
Dimensions
18.59 x 12.75 x 1.8mm
Height
1.8mm
Length
18.59mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Width
12.75mm
AED 29,111.25
AED 58.222 Each (On a Reel of 500) (ex VAT)
AED 30,566.81
AED 61.133 Each (On a Reel of 500) (inc. VAT)
500
AED 29,111.25
AED 58.222 Each (On a Reel of 500) (ex VAT)
AED 30,566.81
AED 61.133 Each (On a Reel of 500) (inc. VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonBluetooth Class
Class 1
Bluetooth Version
5
Maximum Output Power
20dBm
Receiver Sensitivity
-95dBm
Supported I/O Interfaces
I2C, SPI, UART
Dimensions
18.59 x 12.75 x 1.8mm
Height
1.8mm
Length
18.59mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Width
12.75mm