Infineon CYPAS213A124SXQTXUMA1, USB Controller, USB-PD, 3.3 → 30 V, 24-Pin SOIC-24

RS Stock No.: 349-214Brand: InfineonManufacturers Part No.: CYPAS213A124SXQTXUMA1
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Protocols Supported

USB-PD

IC Type

USB Controller IC

ESD protection

Yes

Typical Single Supply Voltage

3.3 → 30 V

Package Type

SOIC-24

Pin Count

24

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 21.94

AED 10.972 Each (In a Pack of 2) (ex VAT)

AED 23.04

AED 11.521 Each (In a Pack of 2) (inc. VAT)

Infineon CYPAS213A124SXQTXUMA1, USB Controller, USB-PD, 3.3 → 30 V, 24-Pin SOIC-24

AED 21.94

AED 10.972 Each (In a Pack of 2) (ex VAT)

AED 23.04

AED 11.521 Each (In a Pack of 2) (inc. VAT)

Infineon CYPAS213A124SXQTXUMA1, USB Controller, USB-PD, 3.3 → 30 V, 24-Pin SOIC-24

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 18AED 10.972AED 21.94
20 - 198AED 9.87AED 19.74
200 - 998AED 9.135AED 18.27
1000 - 1998AED 8.452AED 16.90
2000+AED 7.56AED 15.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Protocols Supported

USB-PD

IC Type

USB Controller IC

ESD protection

Yes

Typical Single Supply Voltage

3.3 → 30 V

Package Type

SOIC-24

Pin Count

24

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more