Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon CYPD7271-68LQXQ, USB Controller, 4-Channel, 1Mbps, USB 2.0, 4 → 24 V, 68-Pin QFN

RS Stock No.: 262-5833Brand: InfineonManufacturers Part No.: CYPD7271-68LQXQ
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

4

Data Rate

1Mbps

IC Type

Interface IC

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

4 → 24 V

Package Type

QFN

Pin Count

68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 44.42

AED 44.42 Each (ex VAT)

AED 46.64

AED 46.64 Each (inc. VAT)

Infineon CYPD7271-68LQXQ, USB Controller, 4-Channel, 1Mbps, USB 2.0, 4 → 24 V, 68-Pin QFN
Select packaging type

AED 44.42

AED 44.42 Each (ex VAT)

AED 46.64

AED 46.64 Each (inc. VAT)

Infineon CYPD7271-68LQXQ, USB Controller, 4-Channel, 1Mbps, USB 2.0, 4 → 24 V, 68-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 44.42
10 - 24AED 38.32
25 - 49AED 38.12
50 - 99AED 37.85
100+AED 37.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

4

Data Rate

1Mbps

IC Type

Interface IC

Protocols Supported

USB 2.0

Power Supply Type

Single

Typical Single Supply Voltage

4 → 24 V

Package Type

QFN

Pin Count

68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more