Infineon, 32bit ARM Cortex, M4F Single Microcontroller, 160MHz, 128 KB Flash, 64-Pin 64-LQFP

RS Stock No.: 284-658Brand: InfineonManufacturers Part No.: CYT2B93CACQ0AZEGS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

M4F Single

Package Type

64-LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

160MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8,265.60

AED 51.66 Each (In a Tray of 160) (ex VAT)

AED 8,678.88

AED 54.243 Each (In a Tray of 160) (inc. VAT)

Infineon, 32bit ARM Cortex, M4F Single Microcontroller, 160MHz, 128 KB Flash, 64-Pin 64-LQFP

AED 8,265.60

AED 51.66 Each (In a Tray of 160) (ex VAT)

AED 8,678.88

AED 54.243 Each (In a Tray of 160) (inc. VAT)

Infineon, 32bit ARM Cortex, M4F Single Microcontroller, 160MHz, 128 KB Flash, 64-Pin 64-LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

M4F Single

Package Type

64-LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

160MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more