Infineon CYUSB3304-68LTXC, USB Controller, 4-Channel, USB 3.0, 3.3 V, 68-Pin QFN

RS Stock No.: 188-5391Brand: InfineonManufacturers Part No.: CYUSB3304-68LTXC
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

4

IC Type

Controller IC

Protocols Supported

USB 3.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

68

Dimensions

8 x 8 x 0.95mm

Height

0.95mm

Length

8mm

Maximum Operating Temperature

+70 °C

Width

8mm

Minimum Operating Temperature

0 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,013.10

AED 15.435 Each (In a Tray of 260) (ex VAT)

AED 4,213.76

AED 16.207 Each (In a Tray of 260) (inc. VAT)

Infineon CYUSB3304-68LTXC, USB Controller, 4-Channel, USB 3.0, 3.3 V, 68-Pin QFN

AED 4,013.10

AED 15.435 Each (In a Tray of 260) (ex VAT)

AED 4,213.76

AED 16.207 Each (In a Tray of 260) (inc. VAT)

Infineon CYUSB3304-68LTXC, USB Controller, 4-Channel, USB 3.0, 3.3 V, 68-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

4

IC Type

Controller IC

Protocols Supported

USB 3.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

68

Dimensions

8 x 8 x 0.95mm

Height

0.95mm

Length

8mm

Maximum Operating Temperature

+70 °C

Width

8mm

Minimum Operating Temperature

0 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more