Technical Document
Specifications
Brand
InfineonSupported Protocol
Bluetooth Low Energy (BLE), WiFi
Supported Security Standards
WPA3
Supported Bus Interfaces
GPIO, SDIO, SPI, UART
Supply Voltage
4.6V
Dimensions
3.76 x 4.43mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 41.79
AED 41.79 Each (ex VAT)
AED 43.88
AED 43.88 Each (inc. VAT)
Infineon CYW43022CUBT 4.6V WiFi Module, Bluetooth Low Energy (BLE), WiFi GPIO, SDIO, SPI, UART
1
AED 41.79
AED 41.79 Each (ex VAT)
AED 43.88
AED 43.88 Each (inc. VAT)
Infineon CYW43022CUBT 4.6V WiFi Module, Bluetooth Low Energy (BLE), WiFi GPIO, SDIO, SPI, UART
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 41.79 |
10 - 99 | AED 38.48 |
100 - 499 | AED 36.28 |
500 - 999 | AED 34.28 |
1000+ | AED 31.50 |
Technical Document
Specifications
Brand
InfineonSupported Protocol
Bluetooth Low Energy (BLE), WiFi
Supported Security Standards
WPA3
Supported Bus Interfaces
GPIO, SDIO, SPI, UART
Supply Voltage
4.6V
Dimensions
3.76 x 4.43mm
Country of Origin
Taiwan, Province Of China