Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon DDB6U50N22W1RPB11BPSA1 IGBT Module, 40 A 1700 V, 23-Pin, PCB Mount

RS Stock No.: 262-5834Brand: InfineonManufacturers Part No.: DDB6U50N22W1RPB11BPSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

1

Mounting Type

PCB Mount

Pin Count

23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,062.05

AED 168.735 Each (In a Tray of 30) (ex VAT)

AED 5,315.15

AED 177.172 Each (In a Tray of 30) (inc. VAT)

Infineon DDB6U50N22W1RPB11BPSA1 IGBT Module, 40 A 1700 V, 23-Pin, PCB Mount

AED 5,062.05

AED 168.735 Each (In a Tray of 30) (ex VAT)

AED 5,315.15

AED 177.172 Each (In a Tray of 30) (inc. VAT)

Infineon DDB6U50N22W1RPB11BPSA1 IGBT Module, 40 A 1700 V, 23-Pin, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

1

Mounting Type

PCB Mount

Pin Count

23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more