Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon Barometric Pressure Sensor, 120kPa Operating Max, Surface Mount, 8-Pin, VLGA

RS Stock No.: 236-3647Brand: InfineonManufacturers Part No.: DPS368XTSA1
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

VLGA

Pin Count

8

Maximum Operating Pressure

120kPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 60.38

AED 12.075 Each (In a Pack of 5) (ex VAT)

AED 63.40

AED 12.679 Each (In a Pack of 5) (inc. VAT)

Infineon Barometric Pressure Sensor, 120kPa Operating Max, Surface Mount, 8-Pin, VLGA
Select packaging type

AED 60.38

AED 12.075 Each (In a Pack of 5) (ex VAT)

AED 63.40

AED 12.679 Each (In a Pack of 5) (inc. VAT)

Infineon Barometric Pressure Sensor, 120kPa Operating Max, Surface Mount, 8-Pin, VLGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 12.075AED 60.38
10 - 95AED 11.078AED 55.39
100 - 245AED 10.185AED 50.92
250 - 495AED 9.502AED 47.51
500+AED 9.24AED 46.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

VLGA

Pin Count

8

Maximum Operating Pressure

120kPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more